DISPLPORT15L

StarTech
16-DISPLPORT15L
DISPLPORT15L

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 15ft DisplayPort Cable with Latches

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,676.88 ₹3,676.88
₹3,162.53 ₹31,625.30
₹2,964.06 ₹74,101.50
₹2,822.42 ₹1,41,121.00
₹2,688.24 ₹2,68,824.00
₹2,519.59 ₹6,29,897.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
15 ft
26 AWG, 28 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.