DISPLPORT6L

StarTech
16-DISPLPORT6L
DISPLPORT6L

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6 ft DisplayPort Cable with Latches

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,920.44 ₹1,920.44
₹1,631.58 ₹16,315.80
₹1,510.45 ₹37,761.25
₹1,456.40 ₹72,820.00
₹1,399.56 ₹1,39,956.00
₹1,311.97 ₹3,27,992.50
₹1,249.54 ₹6,24,770.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
6 ft
28 AWG
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99