DP14VMM1F

StarTech
16-DP14VMM1F
DP14VMM1F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 30cm 1ft DisplayPort 1 4 Certified Cable

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 15-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,952.12 ₹1,952.12
₹1,659.54 ₹16,595.40
₹1,540.27 ₹38,506.75
₹1,480.63 ₹74,031.50
₹1,410.75 ₹1,41,075.00
₹1,322.22 ₹3,30,555.00
₹1,258.86 ₹6,29,430.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
1 ft
34 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio/Video/RCA Cables

StarTech Audio/Video/RCA Cables deliver high‑performance video and audio connectivity for modern workstations. These audio/video cables support 4K and 8K resolutions, high bandwidth, high dynamic range (HDR), and multi‑monitor setups for DisplayPort, HDMI, and USB Type‑C® environments. These StarTech cables feature EMI shielding, durable connectors, and plug‑and‑play operation for reliable long‑term use. Applications include multi-monitor workstations, high-performance graphics processing unit (GPU) systems, conference rooms/presentation systems using DisplayPort or HDMI displays, and digital signage.