DP14VMM4M

StarTech
16-DP14VMM4M
DP14VMM4M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 4m DisplayPort 1 4 Certified Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,568.62 ₹4,568.62
₹3,893.06 ₹38,930.60
₹3,669.43 ₹91,735.75
₹3,494.25 ₹1,74,712.50
₹3,327.46 ₹3,32,746.00
₹3,119.67 ₹7,79,917.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
13.1 ft
28 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.