DP21-3F-DP40-CABLE

StarTech
16-DP213F-DP40-CABLE
DP21-3F-DP40-CABLE

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3ft DisplayPort 2 1 Cable DP40 8K 60Hz VESA Certified

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
1,033 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,416.16 ₹2,416.16
₹2,053.69 ₹20,536.90
₹1,932.55 ₹48,313.75
₹1,870.12 ₹93,506.00
₹1,807.69 ₹1,80,769.00
₹1,707.99 ₹4,26,997.50
₹1,602.70 ₹8,01,350.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
3 ft
30 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.