DP2HDMM1MB

StarTech
16-DP2HDMM1MB
DP2HDMM1MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 1m DisplayPort to HDMI Converter Cable - 4K

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,594.13 ₹2,594.13
₹2,204.64 ₹22,046.40
₹2,070.46 ₹51,761.50
₹1,977.28 ₹98,864.00
₹1,854.28 ₹1,85,428.00
₹1,765.76 ₹4,41,440.00
₹1,680.97 ₹8,40,485.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Displayport
HDMI
3 ft
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.