DP2MDPMF6IN

StarTech
16-DP2MDPMF6IN
DP2MDPMF6IN

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DisplayPort to Mini DisplayPort Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,360.43 ₹1,360.43
₹1,156.36 ₹11,563.60
₹1,083.68 ₹27,092.00
₹1,031.50 ₹51,575.00
₹982.12 ₹98,212.00
₹920.62 ₹2,30,155.00
₹876.82 ₹4,38,410.00
₹834.89 ₹8,34,890.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
6 in
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.