ESATAPNLFM1

StarTech
16-ESATAPNLFM1
ESATAPNLFM1

Mfr.:

Description:
Computer Cables 1 ft eSATA Panel Mount Cable - F/M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹953.23 ₹953.23
₹858.19 ₹8,581.90
₹808.80 ₹20,220.00
₹788.30 ₹39,415.00
₹766.87 ₹76,687.00
₹683.94 ₹1,70,985.00
₹642.94 ₹3,21,470.00
₹545.10 ₹5,45,100.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH