FANBOX2

StarTech
16-FANBOX2
FANBOX2

Mfr.:

Description:
DC Fans 8cm PC Case Fan w/RPM Sensor, 3-lead

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
560 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,122.82 ₹1,122.82
₹1,006.34 ₹10,063.40
₹953.23 ₹23,830.75
₹918.75 ₹45,937.50
₹866.57 ₹86,657.00
₹845.14 ₹2,11,285.00
₹829.30 ₹4,14,650.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: DC Fans
RoHS:  
Brand: StarTech
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
TARIC:
8414591500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH