FLATPNLWALL

StarTech
16-FLATPNLWALL
FLATPNLWALL

Mfr.:

Description:
Other Tools Flat-Screen TV Wall Mount - For 32 in. to 75 in. TVs

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,758.56 ₹10,758.56
₹9,196.87 ₹45,984.35
₹8,628.47 ₹86,284.70
200 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
TV Wall Mount
TV Wall Mount
TV
Brand: StarTech
Height: 19.7 in
Length: 31.9 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 3.3 in
Unit Weight: 3.84 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH