FTRST1

StarTech
16-FTRST1
FTRST1

Mfr.:

Description:
Other Tools Adjustable Under-Desk Footrest

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,811.64 ₹5,811.64
₹5,709.14 ₹28,545.70
₹5,154.72 ₹51,547.20
₹4,915.25 ₹1,22,881.25
₹4,741.00 ₹2,37,050.00
₹4,573.27 ₹4,57,327.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Foot Rest
Under-Desk Foot Rest
Brand: StarTech
Height: 3.7 in
Length: 19.9 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 14.2 in
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999061
JPHTS:
940399090
KRHTS:
9403990000
TARIC:
8466940000
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH