HB30C4AFPD

StarTech
16-HB30C4AFPD
HB30C4AFPD

Mfr.:

Description:
USB Hubs 4-Port USB 5Gbps Hub with PD - USB-C to 4x USB-A

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,079.06 ₹6,079.06
₹5,392.33 ₹53,923.30
₹5,141.67 ₹1,28,541.75
₹4,959.04 ₹2,47,952.00
₹4,783.86 ₹4,78,386.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Hub
5 Gbps
Brand: StarTech
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.