HDADMM3M

StarTech
16-HDADMM3M
HDADMM3M

Mfr.:

Description:
HDMI Cables 3m HDMI to HDMI Micro Cable HDMI A to HDMI D M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,671.65 ₹1,671.65
₹1,596.17 ₹15,961.70
₹1,556.11 ₹38,902.75
₹1,545.86 ₹77,293.00
₹1,441.49 ₹1,44,149.00
₹1,391.18 ₹3,47,795.00
₹1,350.18 ₹6,75,090.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH