HDDVIMM3

StarTech
16-HDDVIMM3
HDDVIMM3

Mfr.:

Description:
HDMI Cables 3 ft HDMI to DVI D Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,255.13 ₹1,255.13
₹1,065.98 ₹10,659.80
₹999.82 ₹24,995.50
₹951.37 ₹47,568.50
₹906.64 ₹90,664.00
₹849.80 ₹2,12,450.00
₹808.80 ₹4,04,400.00
₹768.74 ₹7,68,740.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH