HDMIMM6HSS

StarTech
16-HDMIMM6HSS
HDMIMM6HSS

Mfr.:

Description:
HDMI Cables 6ft Slim HDMI Cable w Ethernet Ultra HD 4k x 2k

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
2,622 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,905.53 ₹1,905.53
₹1,618.54 ₹16,185.40
₹1,516.97 ₹37,924.25
₹1,445.22 ₹72,261.00
₹1,376.27 ₹1,37,627.00
₹1,289.61 ₹3,22,402.50
₹1,228.11 ₹6,14,055.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH