LOOPBACKMTPSM9125F

StarTech
16-LOPBACKMTPSM9125F
LOOPBACKMTPSM9125F

Mfr.:

Description:
Fibre Optic Connectors MPO Loopback Plug, Single Mode MPO-8 Female Fiber Loopback Adapter, MPO/MTP Loopback Test

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13,263 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,547.40 ₹8,547.40
₹7,742.33 ₹77,423.30
₹7,444.15 ₹1,86,103.75
₹7,195.36 ₹3,59,768.00
₹6,798.41 ₹6,79,841.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Connectors
RoHS:  
Fiber Optic Connector
Singlemode
Black, Green
MPO
MTP
- 40 C
+ 75 C
Body Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: StarTech
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Type: Female Fiber Loopback Adapter
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH