LP4SATAFM6IN

StarTech
16-LP4SATAFM6IN
LP4SATAFM6IN

Mfr.:

Description:
Computer Cables 6in SATA to LP4 DC Cable Converter F M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹889.87 ₹889.87
₹755.69 ₹7,556.90
₹708.17 ₹17,704.25
₹674.62 ₹33,731.00
₹642.01 ₹64,201.00
₹601.94 ₹1,50,485.00
₹573.06 ₹2,86,530.00
₹534.85 ₹5,34,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH