N6APATSTP34BLS-1FT

StarTech
16-N6APATSTP34BLS1FT
N6APATSTP34BLS-1FT

Mfr.:

Description:
Ethernet Cables / Networking Cables 1ft Blue Ultra Slim CAT6a Ethernet Cable, Snagless RJ45, FTP, 34AWG Bare Copper Wire

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,110.71 ₹1,110.71
₹984.91 ₹9,849.10
₹946.71 ₹23,667.75
₹909.44 ₹45,472.00
₹858.19 ₹85,819.00
₹782.71 ₹1,95,677.50
₹732.39 ₹3,66,195.00
₹650.40 ₹6,50,400.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
CAT6a Ethernet Cable
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
Blue
34 AWG
Bulk
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH