NLPL-50F-CAT6A-PATCH

StarTech
16-NLPL50FCAT6APATCH
NLPL-50F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 50ft Purple CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
228 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,255.35 ₹5,255.35
₹4,508.98 ₹45,089.80
₹4,226.64 ₹1,05,666.00
₹4,025.38 ₹2,01,269.00
₹3,833.43 ₹3,83,343.00
₹3,593.95 ₹8,98,487.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15.24 m (50 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH