PLATE25F16LP

StarTech
16-PLATE25F16LP
PLATE25F16LP

Mfr.:

Description:
D-Sub Cables LP 16in DB25 Parallel to IDC26 Header Slot Plate

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹691.40 ₹691.40
₹587.03 ₹5,870.30
₹550.69 ₹13,767.25
₹523.67 ₹26,183.50
₹499.44 ₹49,944.00
₹467.76 ₹1,16,940.00
₹445.40 ₹2,22,700.00
₹422.11 ₹4,22,110.00
₹398.81 ₹9,97,025.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Serial Cable
DB25
25 Position
IDC
26 Position
Female / Male
28 AWG
16 in
Gray
Unshielded
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH