PR210B-NETWORK-CARD

StarTech
179-PR210BNETWORKCAR
PR210B-NETWORK-CARD

Mfr.:

Description:
Interface Modules 2-Port PCI Express 10GBase-T Ethernet Network Card, Broadcom BCM57416 Chip, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 05-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,820.41 ₹55,820.41
₹52,662.54 ₹5,26,625.40

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Network Card
2 Port
10 Gb/s, 20 Gb/s
RJ45
0 C
+ 55 C
Brand: StarTech
Dimensions: 146.5 mm x 121 mm x 22.86 mm
Mounting Style: Cable
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.