R2ACR-2M-USB-CABLE

StarTech
16-R2ACR2M-USB-CABLE
R2ACR-2M-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m Rugged USB-A to C Right angled

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,867.33 ₹1,867.33
₹1,585.92 ₹15,859.20
₹1,467.59 ₹36,689.75
₹1,416.34 ₹70,817.00
₹1,348.31 ₹1,34,831.00
₹1,264.45 ₹3,16,112.50
₹1,203.89 ₹6,01,945.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-A to Angled USB-C Cable
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.