RK2536BKF

StarTech
16-RK2536BKF
RK2536BKF

Mfr.:

Description:
Racks & Rack Cabinets Server Rack 25U 36in Cabinet

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Expected 05-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,33,472.90 ₹1,33,472.90
₹1,33,471.96 ₹6,67,359.80

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Enclosed Cabinets
Brand: StarTech
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 68.039 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9403200070
USHTS:
9403200082
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
MXHTS:
9403209199
BRHTS:
94032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH