RK4236BKB

StarTech
16-RK4236BKB
RK4236BKB

Mfr.:

Description:
Racks & Rack Cabinets 42U Enclosure - Basic

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,06,894.08 ₹2,06,894.08

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Enclosed Cabinets
Brand: StarTech
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 125 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9403200070
USHTS:
9403200082
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
MXHTS:
9403209199
BRHTS:
94032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH