RKCONS1901

StarTech
16-RKCONS1901
RKCONS1901

Mfr.:

Description:
KVM Switches 19 in Single VGA port KVM console for server rack

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,17,618.32 ₹1,17,618.32

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rackmount KVM Switches
1 Port
Rackmount
VGA
USB
1 Display
1280 x 1024
Brand: StarTech
Packaging: Bulk
Product Type: Rack Mount / Server PCs
Factory Pack Quantity: 1
Unit Weight: 12.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.