RUSB2ALT50CMBC

StarTech
16-RUSB2ALT50CMBC
RUSB2ALT50CMBC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 A to Lightning cable 50cm Black Coiled

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
231 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,337.89 ₹2,337.89
₹2,007.10 ₹20,071.00
₹1,913.92 ₹47,848.00
₹1,822.60 ₹91,130.00
₹1,735.94 ₹1,73,594.00
₹1,626.92 ₹4,06,730.00
₹1,549.58 ₹7,74,790.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Lightning Cable
Apple Lightning Connector
8 Pin
USB 2.0 Type-A
4 Pin
Male / Male
22 AWG, 32 AWG
19.7 in
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.