RUSB2CC1MB

StarTech
16-RUSB2CC1MB
RUSB2CC1MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 C to C cable 1m Black

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,851.49 ₹1,851.49
₹1,572.88 ₹15,728.80
₹1,474.11 ₹36,852.75
₹1,404.22 ₹70,211.00
₹1,337.13 ₹1,33,713.00
₹1,253.27 ₹3,13,317.50
₹1,185.25 ₹5,92,625.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 30 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.