RUSB31CC50CMBR

StarTech
16-RUSB31CC50CMBR
RUSB31CC50CMBR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 3 1 Gen2 10Gbps 0 5m Black Right Angled 100W

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,611.48 ₹4,611.48
₹3,920.08 ₹39,200.80
₹3,675.02 ₹91,875.50
₹3,499.84 ₹1,74,992.00
₹3,333.05 ₹3,33,305.00
₹3,142.96 ₹7,85,740.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Cable
USB 3.2 Gen 2 USB Type-C
24 Pin
USB 3.2 Gen 2 USB Type-C
24 Pin
Male / Male
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.