RUSBLTMM1M

StarTech
16-RUSBLTMM1M
RUSBLTMM1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB to Lightning Cable - 1m

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,649.11 ₹2,649.11
₹2,251.23 ₹22,512.30
₹2,114.25 ₹52,856.25
₹2,029.46 ₹1,01,473.00
₹1,946.53 ₹1,94,653.00
₹1,829.12 ₹4,57,280.00
₹1,733.15 ₹8,66,575.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
Male / Male
22 AWG, 32 AWG
3.3 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.