RUSBLTMM2MB

StarTech
16-RUSBLTMM2MB
RUSBLTMM2MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB to Lightning Black Cable - 2m

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,926.78 ₹2,926.78
₹2,500.02 ₹25,000.20
₹2,366.77 ₹59,169.25
₹2,271.73 ₹1,13,586.50
₹2,172.96 ₹2,17,296.00
₹2,036.91 ₹5,09,227.50
₹1,989.39 ₹9,94,695.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
Male / Male
22 AWG, 32 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.