S2CEPR3M-USBSL-CABLE

StarTech
16-S2CEPR3MUSBSLCBLE
S2CEPR3M-USBSL-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 240W USB C Cable USB 2 0 Braided Jacket Side Locking 3m

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,914.67 ₹2,914.67
₹2,488.84 ₹24,888.40
₹2,351.86 ₹58,796.50
₹2,239.12 ₹1,11,956.00
₹2,132.89 ₹2,13,289.00
₹1,998.71 ₹4,99,677.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Charger Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
30 AWG
9.8 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.