SATRD60CM

StarTech
16-SATRD60CM
SATRD60CM

Mfr.:

Description:
Computer Cables 60cm Round SATA Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
2,489 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹937.39 ₹937.39
₹795.76 ₹7,957.60
₹746.37 ₹18,659.25
₹710.03 ₹35,501.50
₹676.49 ₹67,649.00
₹633.62 ₹1,58,405.00
₹603.81 ₹3,01,905.00
₹570.26 ₹5,70,260.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH