SCNM9FM

StarTech
16-SCNM9FM
SCNM9FM

Mfr.:

Description:
D-Sub Cables 10FT DB9M TO DB9F NULL MODEM CABLE

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
25
Expected 15-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹793.89 ₹793.89
₹674.62 ₹6,746.20
₹624.31 ₹15,607.75
₹601.94 ₹30,097.00
₹573.06 ₹57,306.00
₹537.65 ₹1,34,412.50
₹511.56 ₹2,55,780.00
₹487.33 ₹4,87,330.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Serial Cable
DB9
9 Position
DB9
9 Position
Female / Male
28 AWG
10 ft
Gray
Shielded
Bulk
Brand: StarTech
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH