ST1000SPEX2L

StarTech
16-ST1000SPEX2L
ST1000SPEX2L

Mfr.:

Description:
Interface Modules 1-Port PCIe Gigabit Network Card - Low Profile

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,506.36 ₹3,506.36
₹3,110.35 ₹31,103.50
₹2,964.99 ₹74,124.75
₹2,860.63 ₹1,43,031.50
₹2,759.06 ₹2,75,906.00
₹2,630.47 ₹6,57,617.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PCIe Serial Card
Adapter Card
1 Port
1000 Mbps
RJ45
0 C
+ 70 C
Bulk
Brand: StarTech
Dimensions: 2.6 in x 1.7 in x 3.1 in
Operating Supply Voltage: 12 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.