ST43004UA

StarTech
16-ST43004UA
ST43004UA

Mfr.:

Description:
USB Hubs USB 3 0 4 Port Hub Apple Style

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
1,896 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,387.85 ₹4,387.85
₹3,892.13 ₹38,921.30
₹3,710.43 ₹92,760.75
₹3,579.04 ₹1,78,952.00
₹3,453.25 ₹3,45,325.00
₹3,292.05 ₹8,23,012.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Hub
5 Gbps
Brand: StarTech
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.