STNDMTV100

StarTech
16-STNDMTV100
STNDMTV100

Mfr.:

Description:
Other Tools Mobile TV Cart Stand up to 100

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,053.12 ₹73,053.12
₹73,052.19 ₹3,65,260.95

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
TV Cart
TV Cart
TV
Brand: StarTech
Height: 93.5 in
Length: 28 in
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 48 in
Unit Weight: 34.64 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH