SVA5H2NEUA

StarTech
16-SVA5H2NEUA
SVA5H2NEUA

Mfr.:

Description:
Desktop AC Adapters DC Power Adapter - 5V, 2A H-Plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
824 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,261.48 ₹2,261.48
₹2,079.78 ₹10,398.90
₹2,006.17 ₹20,061.70
₹1,912.05 ₹47,801.25
₹1,844.96 ₹92,248.00
₹1,778.81 ₹1,77,881.00
₹1,695.88 ₹4,23,970.00
₹1,636.24 ₹8,18,120.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH