SVUSBVGA6

StarTech
16-SVUSBVGA6
SVUSBVGA6

Mfr.:

Description:
KVM Switch Accessories 6 ft USB VGA KVM Cable for SV441DUSBI

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 08-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,849.62 ₹1,849.62
₹1,639.97 ₹16,399.70
₹1,559.83 ₹38,995.75
₹1,504.86 ₹75,243.00
₹1,452.68 ₹1,45,268.00
₹1,379.06 ₹3,44,765.00
₹1,312.91 ₹6,56,455.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switch Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
KVM Switches
KVM Cable Kit
Brand: StarTech
Packaging: Bulk
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 189 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH