UDUOKA10-LAPTOP-LOCK

StarTech
16-UDUOKA10LAPTOPLCK
UDUOKA10-LAPTOP-LOCK

Mfr.:

Description:
Other Tools 10-Pk Keyed Alike/Combo Laptop Lock, 6.6ft Cable for Noble Wedge®/Nano/K-Slot

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,863.06 ₹51,863.06
₹48,216.92 ₹2,41,084.60
₹46,553.66 ₹4,65,536.60

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Other Tools
RoHS:  
Dual-Access Laptop Lock
Kensington Standard Slot(K-Slot), Nano Slot, Noble Wedge Slot
Brand: StarTech
Height: 0.3 cm
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 0.6 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8301102000
TARIC:
8466940000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH