USB2AA2M

StarTech
16-USB2AA2M
USB2AA2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 m USB 2 0 A to A Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹911.30 ₹911.30
₹774.33 ₹7,743.30
₹725.87 ₹18,146.75
₹690.46 ₹34,523.00
₹657.85 ₹65,785.00
₹616.85 ₹1,54,212.50
₹587.03 ₹2,93,515.00
₹559.08 ₹5,59,080.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0 A to A Cable
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Male
24 AWG, 28 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 76.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.