USB2AAEXT20M

StarTech
16-USB2AAEXT20M
USB2AAEXT20M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 20 m USB 2 0 Active Extension Cable M F

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,914.17 ₹10,914.17
₹9,277.00 ₹92,770.00
₹8,696.49 ₹2,17,412.25
₹8,281.84 ₹4,14,092.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
Extension Cable
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
65.6 ft
Black
Bulk
100 VAC to 240 VAC
Brand: StarTech
Current Rating: 350 mA
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Adapter
Unit Weight: 815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.