USB2AC1M

StarTech
16-USB2AC1M
USB2AC1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 2 0 A to C Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,596.17 ₹1,596.17
₹1,355.77 ₹13,557.70
₹1,270.98 ₹31,774.50
₹1,210.41 ₹60,520.50
₹1,152.64 ₹1,15,264.00
₹1,079.96 ₹2,69,990.00
₹1,028.71 ₹5,14,355.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-A to USB-C
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
20 AWG, 28 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.