USB2AUB2RA1M

StarTech
16-USB2AUB2RA1M
USB2AUB2RA1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3ft USB Right Angle A to Right Angle Micro B Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
129
Can Dispatch in 20 Days
On Order:
268
Expected 04-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,052.93 ₹1,052.93
₹894.53 ₹8,945.30
₹827.44 ₹20,686.00
₹798.55 ₹39,927.50
₹760.35 ₹76,035.00
₹712.83 ₹1,78,207.50
₹678.35 ₹3,39,175.00
₹646.67 ₹6,46,670.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Cable
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Male
24 AWG, 30 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.