USB2CUB50CM

StarTech
16-USB2CUB50CM
USB2CUB50CM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 50cm USB 2 0 C to Micro B Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,295.20 ₹1,295.20
₹1,099.52 ₹10,995.20
₹1,030.57 ₹25,764.25
₹982.12 ₹49,106.00
₹934.60 ₹93,460.00
₹875.89 ₹2,18,972.50
₹834.89 ₹4,17,445.00
₹794.83 ₹7,94,830.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Adapter
Adapter
USB Type-C
24 Pin
USB Micro-B
5 Pin
Male / Female
22 AWG, 30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.