USB2CUBADP

StarTech
16-USB2CUBADP
USB2CUBADP

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C to Micro-USB Adapter - M/F - USB 2.0

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹743.58 ₹743.58
₹631.76 ₹6,317.60
₹591.69 ₹14,792.25
₹563.74 ₹28,187.00
₹536.72 ₹53,672.00
₹503.17 ₹1,25,792.50
₹478.95 ₹2,39,475.00
₹456.58 ₹4,56,580.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Adapter
Adapter
USB Type-C
24 Pin
USB Micro-B
5 Pin
Male / Female
1 in
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99