USB2EPR10FW

StarTech
16-USB2EPR10FW
USB2EPR10FW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 10ft USB 2 0 C C M M EPR 240W Cable USB IF Certified white

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 16-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,377.95 ₹2,377.95
₹2,021.07 ₹20,210.70
₹1,897.14 ₹47,428.50
₹1,819.81 ₹90,990.50
₹1,733.15 ₹1,73,315.00
₹1,624.13 ₹4,06,032.50
₹1,546.79 ₹7,73,395.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-C Charging Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
24 AWG
10 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.