USB2EPR13FW

StarTech
16-USB2EPR13FW
USB2EPR13FW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 13ft USB 2 0 C C M M EPR 240W Cable USB IF Certified white

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 15-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,546.61 ₹2,546.61
₹2,164.57 ₹21,645.70
₹2,029.46 ₹50,736.50
₹1,932.55 ₹96,627.50
₹1,840.31 ₹1,84,031.00
₹1,725.69 ₹4,31,422.50
₹1,642.76 ₹8,21,380.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-C Charging Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
24 AWG
13 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.