USB2FAAEXT15

StarTech
16-USB2FAAEXT15
USB2FAAEXT15

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 16 ft USB 2 0 Active Extension Cable M F

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,413.18 ₹3,413.18
₹2,901.63 ₹29,016.30
₹2,719.92 ₹67,998.00
₹2,589.47 ₹1,29,473.50
₹2,466.47 ₹2,46,647.00
₹2,311.80 ₹5,77,950.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Extension Cable
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
15 ft
Space Gray
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.