USB2HAB1

StarTech
16-USB2HAB1
USB2HAB1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1ft High Speed USB 2 0 Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹594.49 ₹594.49
₹505.04 ₹5,050.40
₹473.35 ₹11,833.75
₹450.99 ₹22,549.50
₹429.56 ₹42,956.00
₹402.54 ₹1,00,635.00
₹382.97 ₹1,91,485.00
₹364.33 ₹3,64,330.00
₹340.11 ₹8,50,275.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Y Cable
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
24 AWG, 28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.