USB2HAB50AC

StarTech
16-USB2HAB50AC
USB2HAB50AC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 15m 50 ft Active USB 2 0 A to B Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,332.69 ₹5,332.69
₹4,573.27 ₹45,732.70
₹4,287.21 ₹1,07,180.25
₹4,083.15 ₹2,04,157.50
₹3,888.40 ₹3,88,840.00
₹3,645.20 ₹9,11,300.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0 A to B Cable
USB 2.0 Type-A
4 Pin
USB B
4 Pin
Male / Male
24 AWG
49.2 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.